Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-PB3006-E3/45
Manufacturer Part #:

PB3006-E3/45

Manufacturer:

Description: Bridge Rectifiers 30A,600V Enhanced Power Bridge
Silverlight Page 593, Mouser Enhanced Catalog
PDF Page 593, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Forward Continuous Current: 4 A
Max Surge Current: 240 A
Forward Voltage Drop: 1.05 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 30.3 mm
Width: 4.1 mm
Height: 20.3 mm
Mounting Style: Through Hole
Package / Case: SIP-4
Packaging: Tube
Minimum Operating Temperature: - 55 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,073 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.64
  10: $2.51
  100: $2.38
  250: $2.17
  500: $1.99
  1,000: $1.84
  2,000: $1.72
  5,000: $1.60
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STF15N80K5
MOSFET N-Ch 800V 0.3Ohm 14A pwr MOSFET
STMicroelectronics
1: $4.90
STPS40SM120CT
Schottky Diodes & Rectifiers 40A IF 120V VRRM 0.46 ...
STMicroelectronics
1: $2.91
BQ24196RGET
Battery Management 2C Cntrl 2.5A Sgl
Texas Instruments
1: $5.82
FW30A10R0JA
Wirewound Resistors - Through Hole 10ohms 30WATTS ...
Bourns
1: $0.46
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.77
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $1.57
V23079A1003B301
Low Signal Relays - PCB 12VDC Non-latching Single ...
TE Connectivity / Axicom
1: $2.69
STTH108A
Rectifiers 1.0 Amp 800 Volt
STMicroelectronics
1: $0.48
STTH102A
Rectifiers 1.0 Amp 200 Volt
STMicroelectronics
1: $0.25
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
GBPC3510
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $2.76
17282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.40
N2550-6002RB
Headers & Wire Housings 50P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $3.38
221001-03
AC Power Cords SPT-1 POWER CRD 125V 10A BRWN
Qualtek
1: $2.88

105898695 128056622