|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-NFR25H0004707JA5
Manufacturer Part #:

NFR25H0004707JA500

Manufacturer:

Description:
Current Sense Resistors - Through Hole 1/2watt .47ohm 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / BC Components
Termination Style: Axial
Resistance: 0.47 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Diameter: 2.5 mm
Lead Diameter: 0.58 mm
Length: 6.5 mm
Packaging: Ammo Pack
Series: NFR
Factory Pack Quantity: 5000
Type: Fusible Non-Flammable Resistor
Voltage Rating: 350 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 345
BLED112 Bluetooth / 802.15.1 Modules 6,695
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 15,109
LDC1000NHRR Data Acquisition ADCs/DACs - Specialized 3,926
CSTCE16M0V53-R0 Resonators 64,806
AP4GMCSH4-B Memory Cards 4,366
WKO151MCPCF0KR Ceramic Disc Capacitors 5,073
BPR58C1R0J Current Sense Resistors - Through Hole 819
UEP1V101MPD Aluminum Electrolytic Capacitors - Leaded 149
Real Time Availability
Stock:
4,870 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
10:
$0.17
50:
$0.143
100:
$0.13
200:
$0.12
500:
$0.11
$0.10
$0.09
Ammo Pack of 5000
To purchase full ammo pack, order in multiples of 5000:
$0.08

To add to a project, please Log In.


109729709 131469449 148288939 161858062 129527177 199769614