Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
75-MKP1841310635
Manufacturer Part #:

MKP1841310635

Manufacturer:

Description: Film Capacitors .01uF 630volt 10%
Mouser Online Catalog Page 1,173, Mouser Online Catalog
PDF Page 1,173, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Vishay / Roederstein
Termination Style: Radial
Product: AC and Pulse Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 0.01 uF
Voltage Rating AC: 250 V
Voltage Rating DC: 630 V
Tolerance: 10 %
Lead Spacing: 15 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 100 C
Package / Case: 1841
Case Height: 5.5 mm
Case Length: 18 mm
Case Width: 10.5 mm
Lead Diameter: 0.8 mm
Lead Style: Straight
Load Life: 300000 h
Number of Pins: 2
Series: MKP1841
Factory Pack Quantity: 750
Type: Metallized Polypropylene Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.80
  50: $0.726
  100: $0.71
  500: $0.627
  1,000: $0.571
  2,000: $0.507
  5,000: $0.491
  10,000: $0.477
  25,000: $0.462

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
Non-Isolated DC/DC Converters 7.5W 24Vin 5Vout1 1. ...
Murata Power Solutions
1: $4.30
T63YB103KT20
Trimmer Resistors - Through Hole .25watt 10Kohm 10 ...
Vishay / Sfernice
1: $2.86
DS2431+
EEPROM 1024-Bit 1-Wire EEPROM
Maxim Integrated
1: $1.54
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.87
142-0701-801
RF Connectors / Coaxial Connectors PC END MT JCK G ...
Johnson / Cinch Connectivity Solutions
1: $3.31
CC2590RGVT
RF Front End 2.4-GHZ RF Front End
Texas Instruments
1: $5.04
UA78M33CKCS
Linear Voltage Regulators 3.3 V 500mA Fix Pos Volt ...
Texas Instruments
1: $0.97
2N2222
Transistors Bipolar - BJT NPN Silicon
Central Semiconductor
1: $1.79
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
Q6016LH6
Triacs 600V 16A
Littelfuse
1: $2.70
LD1117S33TR
LDO Voltage Regulators 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
PKG50B1/4
Knobs & Dials .551" LINE IND/SIDE STR RIB KNOB
TE Connectivity / Alcoswitch
1: $2.39
CC2591RGVT
RF Front End 2.4 GHz RF Front End
Texas Instruments
1: $5.74
RK09L114001T
Potentiometers Flat 20mm 10k
ALPS
1: $1.10
N2510-5002RB
Headers & Wire Housings 10P R/A SOLDER TAIL HIGH T ...
3M Electronic Solutions Division
1: $1.39
OPB963T55
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek / TT Electronics
1: $3.02
GRM1555C1H1R2CA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
PTV112-4220A-B103
Potentiometers 10K LINEAR 20%
Bourns
1: $1.21
RK09D117000B
Potentiometers Single Unit 20V DC 30mm shaft
ALPS
1: $0.87
RN60D7500FB14
Metal Film Resistors - Through Hole 1/4watt 750ohm ...
Vishay / Dale
1: $0.11

136230128 185072833 129527177 140308541 195837891 189298258 161858062 187767077