|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-LCM0207B03908JBP0
Manufacturer Part #:

LCM0207B03908JBP00

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 3R9ohms 5%
Share |
Manufacturer: Vishay
Product Category: Carbon Film Resistors - Through Hole
RoHS: No
Brand: Vishay / Draloric
Resistance: 3.9 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Temperature Coefficient: - 250 PPM / C, + 300 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Length: 5.8 mm
Diameter: 2.2 mm
Series: LCM
Packaging: Reel
Factory Pack Quantity: 1500
Type: Cylindrical Fusible Carbon Film Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1500
Multiples: 1500
Pricing (USD)
Reel of 1500
$1.02
$0.34
$0.31

To add to a project, please Log In.

199769614 131469449 148288939 161858062