Product Detail   





Mouser Part #: 71-LCD-320G240CYFHVZ
Manufacturer Part #: LCD-320G240C-YFH-VZ
Manufacturer: Vishay/Dale
Description: LCD Graphic Display Modules & Accessories Positive Transflect Yellow LED Backlight
PDF Data Sheet
Important Information: This product is Non-Stocked.

Manufacturer: Vishay
Product Category: LCD Graphic Display Modules & Accessories
RoHS: No
Pixel Density: 320 x 240
Viewing Area (W x H): 120.14 mm x 92.14 mm
Packaging: Bulk


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $121.62
10 $114.46
25 $107.31
 
More: Get Quote

To add to a project, please Log In.