Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-K104Z15Y5VF5TL2
Manufacturer Part #:

K104Z15Y5VF5TL2

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Y5V +80/-20% 2.5mm LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.1 uF
Tolerance: - 20 %, + 80 %
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: - 30 C to + 85 C
Temperature Coefficient / Code: Y5V
Lead Spacing: 2.5 mm
Product: Dipped MLCCs
Lead Style: Straight
Case Height: 4 mm
Case Length: 4 mm
Case Width: 4 mm
Dimensions: 4 mm W x 4 mm L x 4 mm H
Lead Diameter: 0.5 mm
Packaging: Reel
Series: Mono-Kap
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 95974 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.39
  50: $0.25
  100: $0.10
  500: $0.06
  1,000: $0.04
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.03
  8,000: $0.025
  12,000: $0.023
  20,000: $0.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
39-29-9242
Headers & Wire Housings 24 CKT VERT HEADER
Molex
1: $3.13
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
22-01-2027
Headers & Wire Housings HSG 2P WITH LKG RAMP
Molex
1: $0.10
MF1/4LCT52R472J
Metal Film Resistors - Through Hole 1/4 WATT 4.7K ...
KOA Speer
1: $0.07
68021-410HLF
Headers & Wire Housings 10P SR UNSHRD HRD TIN OVER ...
FCI
1: $0.22
K220J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 22pF 5 ...
Vishay/BC Components
1: $0.31
UVR1V100MDD1TA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.23
UVR1V101MED1TA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.15
MF1/4LCT52R103J
Metal Film Resistors - Through Hole 1/4 WATT 10K O ...
KOA Speer
1: $0.07
K103K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.10
9B-20.000MAAJ-B
Crystals 20.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $0.46
HUF75329P3
MOSFET 20a 55V N-Channel UltraFET
Fairchild Semiconductor
1: $1.11
15-24-4449
Disk Drive Power Connectors 4P MALE VERT HDR
Molex
1: $0.83

136230128 136230128 107166059 136230128 123607979