|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
844-IRFSL9N60APBF
Manufacturer Part #:

IRFSL9N60APBF

Manufacturer:

Description:
MOSFET N-Chan 600V 9.2 Amp
Mouser Online Catalog Page 754, Mouser Online Catalog
PDF Page 754, PDF Catalog Page
IRFSL9N60APBF Datasheet IRFSL9N60APBF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: I2PAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 600 V
Id - Continuous Drain Current: 9.2 A
Rds On - Drain-Source Resistance: 750 mOhms
Vgs - Gate-Source Voltage: 30 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Channel Mode: Enhancement
Configuration: Single
Fall Time: 22 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 170 W
Rise Time: 25 ns
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 13 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UVY1C222MPD Aluminum Electrolytic Capacitors - Leaded 4,297
UVZ1E222MHD Aluminum Electrolytic Capacitors - Leaded 2,944
TMDS341APFCR Video Switch ICs 885
MC33364DR2G AC/DC Converters 4,892
CD4049UBDR Buffers & Line Drivers 5,264
CRCW120610R0FKEA Thick Film Resistors - SMD 136,956
IRF3710ZPBF MOSFET 1,125
UVZ1C102MPD Aluminum Electrolytic Capacitors - Leaded 4,826
UVZ1E102MPD Aluminum Electrolytic Capacitors - Leaded 35,100
CRCW1206150RFKEA Thick Film Resistors - SMD 95,592
Real Time Availability
Stock:
624 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.87
10:
$2.31
100:
$2.10
250:
$1.90
500:
$1.69
$1.43
$1.36
$1.25

To add to a project, please Log In.

146011559 102030732 123994918 124993488 149293640 118405746 132190936 147914401 110205640 166013482 197847692