|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
844-IRFPS43N50KPBF
Manufacturer Part #:

IRFPS43N50KPBF

Manufacturer:

Description:
MOSFET N-Chan 500V 47 Amp
Mouser Online Catalog Page 754, Mouser Online Catalog
PDF Page 754, PDF Catalog Page
IRFPS43N50KPBF Datasheet IRFPS43N50KPBF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-247-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 500 V
Id - Continuous Drain Current: 47 A
Rds On - Drain-Source Resistance: 78 mOhms
Vgs - Gate-Source Voltage: 30 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Channel Mode: Enhancement
Configuration: Single
Fall Time: 74 ns
Forward Transconductance - Min: 23 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 540 W
Rise Time: 140 ns
Factory Pack Quantity: 500
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 25 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LL4148-M-08 Diodes - General Purpose, Power, Switching 7,982
172129 RF Connectors / Coaxial Connectors 485
2N7002LT1G MOSFET 294,416
STTH30R06CW Rectifiers 500
IXFK64N50P MOSFET 215
STTH1R06A Rectifiers 16,686
BZV55-C4V7,135 Zener Diodes 29,005
BAW56LT1G Diodes - General Purpose, Power, Switching 18,848
CATTEN-0200 Attenuators - Interconnects 34
BZV55C15-TP Zener Diodes 2,544
Real Time Availability
Stock:
469 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.15
10:
$10.93
25:
$9.96
100:
$8.99
250:
$8.20
500:
$7.49
$6.54

To add to a project, please Log In.

107675949 197351634 147241647 118405746 132190936 147914401 166013482 197847692 102030732 124993488 123994918 146011559