Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP2020BZERR33M1
Manufacturer Part #:

IHLP2020BZERR33M11

Manufacturer:

Description: Fixed Inductors .33uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 330 nH
Tolerance: 20 %
Maximum DC Current: 7.5 A
Maximum DC Resistance: 5.9 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 1 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2020
Case Length: 5.49 mm
Case Width: 5.18 mm
Case Height: 2 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-2020BZ-11
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.37
  10: $1.92
  100: $1.60
  500: $1.28
  1,000: $1.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.08
  4,000: $1.02
  8,000: $0.99
  12,000: $0.96
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 114541104 117653647 191026361 161858062 177705011 185831020 194075389