Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP1212BZER3R3M1
Manufacturer Part #:

IHLP1212BZER3R3M11

Manufacturer:

Description: Fixed Inductors 3.3uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 2.7 A
Maximum DC Resistance: 61 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 1 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 1212 (3630 metric)
Case Length: 3.6 mm
Case Width: 3 mm
Case Height: 2 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-1212BZ-11
Factory Pack Quantity: 3000
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.10
  10: $0.891
  100: $0.748
  500: $0.594
  1,000: $0.539
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.506
  6,000: $0.473
  15,000: $0.407
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR60J107ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.09
SKY13373-460LF
RF Switch ICs .1-6.0GHz SP3T IL .45dB @ 2.5GHz
Skyworks Solutions, Inc.
1: $2.98
GRM32ER71A476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.25
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.10
1473005-4
IC & Component Sockets DDR2 SADIMM 200P STANDARD H ...
TE Connectivity / AMP
1: $4.71
1367073-1
I/O Connectors SFP 20P SMT ASSY
TE Connectivity / AMP
1: $1.44
USB2514B-AEZC
USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CON ...
Microchip Technology
1: $2.82
PAS3225P3R3113
Supercapacitors / Ultracapacitors SUPER CAP 3.3V 0 ...
Taiyo Yuden
1: $2.43
R46KI322000M2M
Film Capacitors 275vac 0.22uF 20%
Kemet
1: $0.57
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.23
LPC11C24FBD48/301,
ARM Microcontrollers - MCU CAN Transceiver MCU 32K ...
NXP Semiconductors
1: $4.86
BLM18PG121SN1D
EMI Filter Beads, Chips & Arrays 0603 120 OHM
Murata Electronics
1: $0.11
PESD0402-140
ESD Suppressors SMT 0402 PKG 14VDC PESD PROTECTOR
TE Connectivity / Raychem
1: $0.20
TPS51206DSQR
LDO Voltage Regulators 2A Peak Sink/Source DDR Ter ...
Texas Instruments
1: $2.01
TPS2500DRCT
USB Switch ICs Integr USB Pwr Sw w/ Boost Converte ...
Texas Instruments
1: $3.52
MPZ2012S221A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.12
GDH04S04
DIP Switches / SIP Switches SPST 4POS REC RCKR SMT ...
TE Connectivity / Alcoswitch
1: $1.62
IHLP1212BZER2R2M11
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $1.21
IHLP1212BZER1R0M11
Fixed Inductors 1uH 20%
Vishay / Dale
1: $1.44
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay / Dale
1: $0.10

180591205 114541104 129527177 177705011 191026361 117653647 161858062 194075389 185831020