Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP1212AEER1R5M1
Manufacturer Part #:

IHLP1212AEER1R5M11

Manufacturer:

Description: Fixed Inductors 1.5uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1.5 uH
Tolerance: 20 %
Maximum DC Current: 2.7 A
Maximum DC Resistance: 46 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 1212 (3630 metric)
Case Length: 3.6 mm
Case Width: 3 mm
Case Height: 1.2 mm
Packaging: Reel
Product: Inductors
Series: IHLP-1212AE-11
Factory Pack Quantity: 3000
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,269 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.01
  10: $0.85
  100: $0.70
  250: $0.62
  500: $0.558
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.558
  6,000: $0.508
  12,000: $0.503
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EZJ-S1VC392
Varistors Multilayer Varistor Chip Typ EZJS Series
Panasonic
1: $1.17
MAX6501UKP045+T
Board Mount Temperature Sensors 2.7-5.5V uPower Te ...
Maxim Integrated
1: $1.56
DLW5BSN191SQ2L
Common Mode Filters / Chokes 2020 190ohm@100MHz
Murata Electronics
1: $4.76
NFE61PT472C1H9L
Feed Through Capacitors 4700PF 50V 2.0A EMI
Murata Electronics
1: $0.81
VLF302510MT-1R0N
Fixed Inductors SHIELD 2A 1uH
TDK
1: $1.40
MAL215959221E3
Aluminum Electrolytic Capacitors - Snap In 220uF 5 ...
Vishay / BC Components
1: $7.22
ZEN056V130A24LS
TVS Diodes - Transient Voltage Suppressors 5.6V .1 ...
TE Connectivity / Raychem
1: $0.99
C3216X5R1H335M160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.93
MAL215959689E3
Aluminum Electrolytic Capacitors - Snap In 68uF 50 ...
Vishay / BC Components
1: $4.82
Si3050-E1-FM
Telecom Line Management ICs System-side Voice DAA
Silicon Labs
1: $4.45
DS1804-100+
Digital Potentiometer ICs NV Trimmer
Maxim Integrated
1: $1.92
74FCT3807ASOGI
Clock Drivers & Distribution 3.3V 1:10 Clock Drive ...
IDT
1: $2.34
QS3VH125S1G
Digital Bus Switch ICs 3.3V Quad Bus Switch
IDT
1: $1.16
JACK21-M-TERM
DC Power Connectors 2.1mm Power Jack Breakout Adap ...
Gravitech
1: $2.75
NJM431U
Voltage References Adj Precision Shunt
NJR
1: $0.67
OA681KE
Carbon Composition Resistors 1W 680 ohms 10%
Ohmite
1: $2.39

180591205 161858062 191026361 194075389 114541104 129527177 177705011 117653647 185831020