Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IFSC1111AZER220M0
Manufacturer Part #:

IFSC1111AZER220M01

Manufacturer:

Description: Fixed Inductors 22uH 20%
Silverlight Page 1,272, Mouser Enhanced Catalog
PDF Page 1,272, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Inductance: 22 uH
Tolerance: 20 %
Maximum DC Current: 0.35 A
Maximum DC Resistance: 750 mOhms
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.9mm W x 2.9 mm L x 1.2 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 1.2 mm
Case Length: 2.9 mm
Case Width: 2.9mm
Packaging: Reel
Series: IFSC-1111AZ-01
Type: Low Profile, High Current Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,424 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.46
  100: $0.42
  250: $0.40
  500: $0.38
  1,000: $0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.32
  5,000: $0.305
  10,000: $0.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS61161DRVR
LED Lighting Drivers White LED Driver
Texas Instruments
1: $1.67
FAN4174IS5X
Operational Amplifiers - Op Amps Single RRIO CMOS ...
Fairchild Semiconductor
1: $0.60
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
FDS6570A
MOSFET SO-8 N-CH 20V
Fairchild Semiconductor
1: $1.61
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
SJ-5003 (BLACK)
Mounting Hardware SMALL HEMISPHERE BLK
3M Electronic Specialty
1: $0.11
MAX3232ECDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.11
GRM033R60J104KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.12
MAX1678EUA+
DC/DC Switching Converters 1-2 Cell Step-Up DC/DC ...
Maxim Integrated
1: $4.54
IFSC1111AZER470M01
Fixed Inductors 47uH 20%
Vishay/Dale
1: $0.53
GRM033R61A103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
GRM155R61C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF ...
Murata Electronics
1: $0.10
MM3Z6V2B
Zener Diodes Diode Zener 6.2V 200mW 2%
Fairchild Semiconductor
1: $0.19
BZT52C6V2S-7-F
Zener Diodes 6.2V 200mW
Diodes Inc.
1: $0.28
SFH6106-4T
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.69

117653647 117653647 100319645