Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IFSC0806AZER100M0
Manufacturer Part #:

IFSC0806AZER100M01

Manufacturer:

Description: Fixed Inductors 10uH 20%
Silverlight Page 1,272, Mouser Enhanced Catalog
PDF Page 1,272, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 0.62 A
Maximum DC Resistance: 1330 mOhms
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2 mm W x 1.6 mm L x 1 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 1 mm
Case Length: 1.6 mm
Case Width: 2 mm
Packaging: Reel
Series: IFSC-0806AZ-01
Type: Low Profile, High Current Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,923 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.46
  100: $0.42
  250: $0.40
  500: $0.38
  1,000: $0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.32
  5,000: $0.305
  10,000: $0.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AMK105CBJ106MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
LPC4088FET208,551
ARM Microcontrollers - MCU Cortex M4
NXP Semiconductors
1: $12.30
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $1.70
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
AT90CAN128-15AZ
8-bit Microcontrollers - MCU 128KB Flash 16MHz
Atmel
1: $19.27
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
598-8181-107F
Standard LEDs - SMD Green Water Clr 400mcd 525nm
Dialight
1: $0.48
SN65LVDS93ADGG
LVDS Interface IC 10MHz-135MHz LVDS Serdes Transmi ...
Texas Instruments
1: $12.03
BSM75GB60DLC
IGBT Modules 600V 75A DUAL
Infineon Technologies
1: $73.42
135-3701-211
RF Connectors PC ST JK .068" LEGS
Johnson / Emerson Connectivity Solutions
1: $4.72
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
ST60-10P
I/O Connectors M 10 POS 0.5mm Solde RA SMD 10Termi ...
Hirose Connector
1: $1.75
BQ24032ARHLR
Battery Management Charger w/Dynamic Power-Path Mn ...
Texas Instruments
1: $4.05
OPA333AIDCKR
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $2.31
IFSC0806AZER220M01
Fixed Inductors 22uH 20%
Vishay/Dale
1: $0.53
LQM21PN2R2MC0D
Fixed Inductors 0805 2.2uH 20%
Murata Electronics
1: $0.24

139224919 100319645 140562796 194331625 102255484 117653647 117653647