|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-HTRN4-1T5
Manufacturer Part #:

HTRN4-1T5

Manufacturer:

Description:
Resistor Networks & Arrays 4K 1K 0.1% ABS 0.05% RATIO
Mouser Online Catalog Page 858, Mouser Online Catalog
PDF Page 858, PDF Catalog Page
HTRN4-1T5 Datasheet HTRN4-1T5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Brand: Vishay / Siliconix
Product: Networks
Termination Style: SMD/SMT
Resistor Values: 4 kOhms, 1 kOhms
Tolerance: 0.05 %
Circuit Type: Isolated
Number of Resistors: 4
Number of Pins: 8
Temperature Coefficient: 25 PPM / C
Operating Temperature Range: - 55 C to + 215 C
Package / Case: 4.93 mm x 3.99 mm
Length: 4.93 mm
Width: 3.99 mm
Height: 1.73 mm
Series: HTRN
Lead Spacing: 1.27 mm
Packaging: Reel
Power per Element: 0.1 W (1/10 W)
Voltage Rating: 100 V
Unit Weight: 0.000353 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADA4898-1YRDZ High Speed Operational Amplifiers 455
C1206X475K3RACAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,720
2N3904BU Bipolar Transistors - BJT 50,274
2N3906-G Bipolar Transistors - BJT 13,468
CMD2821VYCTR8T1 Standard LEDs - SMD 1,336
ADG1223BRMZ Analog Switch ICs 206
NS02B3R300FB12 Wirewound Resistors - Through Hole 23
CMD2821VRCTR8T1 Standard LEDs - SMD 12,223
Real Time Availability
Stock:
162 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.63
10:
$7.11
25:
$6.31
50:
$6.18
100:
$5.91
200:
$4.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$3.55
$3.28
$3.23
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161476269 160447641 165916396 116245381 148288939 131469449 161858062 125985339 129527177 199769614