|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-HPS68-30M-1-N
Manufacturer Part #:

HPS68-30M-1-N

Manufacturer:

Description:
Thick Film Resistors - Through Hole THICK FILM HIGH OHMIC FACTORY QTE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS: No
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 30 MOhms
Power Rating: 3 W
Tolerance: 1 %
Temperature Coefficient: 150 PPM / C
Voltage Rating: 1.5 kV
Operating Temperature Range: - 55 C to + 200 C
Length: 15 mm
Diameter: 5.6 mm
Series: HPS
Lead Diameter: 0.8 mm
Product: Thick Film Resistors Leaded
Type: High Ohmic Value, High Power Resistors, Thick Film Technology
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$41.19
100:
$33.70

To add to a project, please Log In.

116245381 199769614 131469449 148288939 161858062 176090763 195837891