United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 75-HPC0201AKIT01
Manufacturer Part #:

HPC0201AKIT01

Manufacturer:

Description: Capacitor Kits SILICON RF CAP KIT 0.4-39pF
Lifecycle: Obsolete
PDF Data Sheet
Share |

Manufacturer: Vishay
Product Category: Capacitor Kits
RoHS: No
Tolerance Range: 0.5 pF
Voltage Range: 6 Volts
Package / Case: 0201 (0603 metric)
Termination Style: SMD/SMT
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Tolerance: 0.5 pF



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

136230128 1362301285-1009-20false