Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-HA1.0-20N4RK
Manufacturer Part #:

HA1.0-20N4RK

Manufacturer:

Description:
Tantalum Capacitors - Solid Leaded 1uF 20V 10% N4
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No
Brand: Vishay / Dale
Termination Style: Radial
Capacitance: 1 uF
Voltage Rating DC: 20 V
Tolerance: 10 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Case Length: 5.97 mm
Case Width: 4.83 mm
Leakage Current: 1 uA
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Product: Tantalum Solid Standard Grade - Other Various
Series: HA
Factory Pack Quantity: 50
Voltage Rating: 20 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  

Quantities greater than 8 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.23
  10: $27.49
  25: $24.74
  50: $21.56
  100: $19.40
  200: $17.24
  500: $16.71
  1,000: Quote
 

To add to a project, please Log In.

136230128 161858062 185072833 129527177