|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-DG9454EN-T1-E4
Manufacturer Part #:

DG9454EN-T1-E4

Manufacturer:

Description:
Multiplexer Switch ICs Triple SPDT Mux 2.7V - 13.2V
Mouser Online Catalog Page 473, Mouser Online Catalog
PDF Page 473, PDF Catalog Page
DG9454EN-T1-E4 Datasheet DG9454EN-T1-E4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 540 MHz
Product: Multiplexers
Number of Channels: 2 Channel
Configuration: 3 x 2:1
On Resistance - Max: 137 Ohms
On Time - Max: 250 ns
Off Time - Max: 180 ns
Operating Supply Voltage: 2.7 V to 13.2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: mQFN-16
Brand: Vishay Semiconductors
Maximum Dual Supply Voltage: -
Minimum Operating Temperature: - 40 C
Off Isolation - Typ: - 80 dB
Packaging: Reel
Pd - Power Dissipation: 525 mW
Propagation Delay Time: 170 ns
Series: DG945x
Factory Pack Quantity: 3000
Supply Current - Max: 10 uA
Supply Type: Single Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Part # Aliases: DG9454EN-E4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BUF20800ATDCPRQ1 LCD Gamma Buffers 1,027
1318107-1 Headers & Wire Housings 48,264
AD5272BRMZ-100 Digital Potentiometer ICs 2,392
TQP4M9071 Attenuators 2,349
NCV33035DWR2G Motor / Motion / Ignition Controllers & Drivers 1,185
IRFHM9331TRPBF MOSFET 6,077
ABM3-12.000MHZ-D2Y-T Crystals 4,481
SMCJ350CA TVS Diodes - Transient Voltage Suppressors 7,640
DS25CP104ATSQ/NOPB Analog & Digital Crosspoint ICs 332
TPS62230DRYT Voltage Regulators - Switching Regulators 1,482
Real Time Availability
Stock:
1,879 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.57
10:
$1.26
100:
$0.968
500:
$0.855
$0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.627
$0.597
$0.574
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157717156 167440844 193839391 141307676 137044301 197847692 145404878 1479144015-1214-18false