|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-DG540AP/883
Manufacturer Part #:

DG540AP/883

Manufacturer:

Description:
Video Switch ICs Quad SPST Wideband Switch
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Video Switch ICs
RoHS: RoHS Compliant Details
Product: Video Switches
Configuration: 4 x SPST
On Resistance - Max: 60 Ohms
Bandwidth: 500 MHz
On Time - Max: 70 ns
Off Time - Max: 50 ns
Operating Supply Voltage: - 3 V to 15 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: SBDIP-20
Brand: Vishay / Siliconix
Dual Supply Voltage: +/- 5 V
Minimum Operating Temperature: - 55 C
Number of Switches: 4 Switch
Off Isolation - Typ: - 80 dB
Pd - Power Dissipation: 900 mW
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 15 V
Supply Voltage - Min: - 3 V
Switch Continuous Current: 20 mA
Switch Voltage - Max: +/- 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
27 Weeks


Enter Quantity:

   
Minimum: 55
Multiples: 55
Pricing (USD)
55:
$222.87

To add to a project, please Log In.

143018946 145404878 147914401