Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-DG4053AEQ-E3
Manufacturer Part #:

DG4053AEQ-T1-E3

Manufacturer:

Description: Multiplexer Switch ICs LV Triple 2:1 Multiplexer/MUX
Silverlight Page 418, Mouser Enhanced Catalog
PDF Page 418, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Number of Channels: 3
Number of Switches: 3
On Resistance (Max): 265 Ohms
On Time (Max): 151 ns
Off Time (Max): 138 ns
Propagation Delay Time: 172 ns
Operating Supply Voltage: 2.7 V to 14 V
Operating Supply Current: 1 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Bandwidth: 730 MHz
Maximum Power Dissipation: 450 mW
Minimum Operating Temperature: - 40 C
Off Isolation (Typ): - 67 dB
Packaging: Reel
Part # Aliases: DG4053AEQ-E3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,862 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.71
  10: $1.35
  100: $1.21
  250: $1.05
  500: $0.945
  1,000: $0.742
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.63
  6,000: $0.599
  12,000: $0.558

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
501568-0207
Headers & Wire Housings 1.0 WtB 2Ckt R/AWaferAssyE ...
Molex
1: $0.80
501193-2000
Headers & Wire Housings 1.0 WtB Crimp Rec Te
Molex
1: $0.14
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
MAX6126A25+
Voltage & Current References Ultra-High-Precision ...
Maxim Integrated
1: $5.45
MAX6126A41+
Voltage & Current References Ultra-High-Precision ...
Maxim Integrated
1: $5.45
TLC2264CPWR
Operational Amplifiers - Op Amps Quad R/R
Texas Instruments
1: $2.22
CC0805MKX5R5BB226
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Yageo
3000: $0.05
FSN-21A-10
FFC / FPC Jumper Cables 1" 10 CONDUCTOR .100 Nomex
TE Connectivity / AMP
1: $0.82
DG4052AEQ-T1-E3
Multiplexer Switch ICs LV Dual 4:1 Multiplexer/MUX
Vishay/Siliconix
1: $1.71
501189-2010
Headers & Wire Housings 20CKT WTB FM HOUSING DUAL ...
Molex
1: $0.57
MAX889TESA+
Charge Pumps f-Reg 200mA Invert Charge Pump
Maxim Integrated
1: $5.36
CD0603-B00340
Schottky Diodes & Rectifiers IO=30mA VR=40V SMALL ...
Bourns
1: $0.12
MMK5103M630J02L16.5TR16
Film Capacitors 63volts 0.01uF 20% LS 5mm
Kemet
1: $0.26
LDB212G4005C-001
Signal Conditioning 2400MHz 50 OHM BALUN
Murata Electronics
1: $0.56
1553BGYBAT
Enclosures, Boxes, & Cases 4.62 x 3.11 x 0.95 HAND ...
Hammond Manufacturing
1: $9.23
1599CLIPGY
Enclosures, Boxes, & Cases NYLON GREY BELT CLIP
Hammond Manufacturing
1: $3.00
UVP0J331MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.61
ELL-6UH100M
Fixed Inductors 10UH 1800MA CHOKE COIL
Panasonic Electronic Components
1: $0.57
M85049/38S13W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $13.74


145404878 145404878 125596391