|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-DG2722DN-E4
Manufacturer Part #:

DG2722DN-T1-E4

Manufacturer:

Description:
USB Switch ICs DPDT 2-Port USB 2.0 High Speed (480Mbps)
Mouser Online Catalog Page 474, Mouser Online Catalog
PDF Page 474, PDF Catalog Page
DG2722DN-T1-E4 Datasheet DG2722DN-T1-E4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: USB Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 900 MHz
Product: USB 2.0 Switches
Configuration: 1 x DPDT
On Resistance - Max: 8 Ohms
On Time - Max: 30 ns
Off Time - Max: 25 ns
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-10
Brand: Vishay Semiconductors
Minimum Operating Temperature: - 40 C
Number of Switches: 1 Switch
Operating Supply Current: 2 uA
Packaging: Reel
Pd - Power Dissipation: 208 mW
Factory Pack Quantity: 3000
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 2.6 V
Switch Continuous Current: 250 mA
Part # Aliases: DG2722DN-E4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1005S121ETD25 EMI Filter Beads, Chips & Arrays 9,411
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,865
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,071
CC1110F32RHHT RF System on a Chip - SoC 6,403
IHLP2525CZER4R7M01 Fixed Inductors 29,274
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,631
LM5116MHX/NOPB Switching Controllers 7,267
RAPC722X DC Power Connectors 15,073
RXM-GPS-R4-T GPS Modules 745
1717254-4 DIMM Connectors 3,310
Real Time Availability
Stock:
7,939 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.57
10:
$1.26
100:
$0.968
500:
$0.855
$0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.627
$0.597
$0.574
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141307676 182078465 197847692 125596391 147914401 153787494 145404878