United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 71-CZA06S04060050HEA
Manufacturer Part #:

CZA06S04060050HEA

Manufacturer:

Vishay/Dale

Description: Attenuators (ICs) ATTENUATOR
PDF Data Sheet

Manufacturer: Vishay
Product Category: Attenuators (ICs)
RoHS: RoHS Compliant Details
Maximum Attenuation: 6 dB
Impedance: 50 Ohms
Mounting Style: SMD/SMT
Packaging: Reel



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 7 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $0.42
4,000: $0.27
8,000: $0.09
40,000: $0.08
 
More: Get Quote

To add to a project, please Log In.


This product is also available in: