United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 782-CNY70
Manufacturer Part #:

CNY70

Manufacturer:

Description: Photomicrosensors Reflective Optical Sensor w/Trans Out
Silverlight Page 196, Mouser Enhanced Catalog
PDF Page 196, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Vishay
Product Category: Photomicrosensors
RoHS: RoHS Compliant Details
Sensing Method: Reflective
Termination Style: Solder Pin
Packaging: Tube
Output Configuration: Phototransistor
Sensing Distance: 0 mm to 5 mm
Factory Pack Quantity: 4000



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
1,949 Can Ship Immediately

On Order: 4000 View Delivery Dates

Factory Lead-Time: 6 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $1.18
10: $1.04
50: $0.94
100: $0.823
500: $0.638
1,000: $0.504
4,000: $0.46
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLCR5100
Standard LED - Through Hole Red Clear Non-Diff 430 ...
Vishay Semiconductors
1: $0.22
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.18
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
EE-SY199
Photomicrosensors Non-amplified Photomicrosensor T ...
Omron Electronics
1: $2.06
4607X-101-103LF
Resistor Networks & Arrays 7pins 10Kohms Bussed
Bourns
1: $0.22
929400-01-36-RK
Headers & Wire Housings FULL STICK HDR/36POS/1ROW
3M Electronic Solutions Division
1: $1.31
4306R-101-221LF
Resistor Networks & Arrays 6pin 220ohms Bussed Low ...
Bourns
1: $0.41
SN754410NE
Peripheral Drivers & Components (PCIs) Quad Half-H ...
Texas Instruments
1: $1.88
PIC16F690-I/P
Microcontrollers (MCU) 7KB FL 256R 18 I/O
Microchip Technology
1: $2.39
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.50
TCRT5000
Photointerruptors 12mm Sense 950nm
Vishay Semiconductors
1: $0.94
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
74HC14N,652
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.14
24LC04B/P
EEPROM 512x8 2.5V
Microchip Technology
1: $0.36
MCP4241-103E/P
Digital Potentiometer ICs Dual 7B NV SPI POT
Microchip Technology
1: $1.16
DC10EWA
LED Displays & Accessories HI EFF RED DIFFUSED 10 ...
Kingbright
1: $1.70
NHD-0216BZ-RN-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $8.75
84-8
Battery Holders, Snaps & Contacts 9V Battery SNAP
Keystone Electronics
1: $0.58
12BH612-GR
Battery Holders, Snaps & Contacts 1 9V HOLDER
Eagle Plastic Devices
1: $1.05
GP2Y0D810Z0F
Industrial Optical Sensors Distance Measuring Sens ...
Sharp Microelectronics
1: $2.96


This product is also available in:

151136975 151136975 170258825 151682008 151682008