Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CMF55100R00FHEK
Manufacturer Part #:

CMF55100R00FHEK

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 100ohms 1%
Silverlight Page 815, Mouser Enhanced Catalog
PDF Page 815, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Bulk
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Noise: 0.1 uVolt/Volts
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Factory Pack Quantity: 100
Type: Metal Film Resistors, Industrial, Precision
Part # Aliases: CMF55-100R00FHEK
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CMF55100R00FHEA CMF55100R00FHEA REEL Non-Stocked $0.23 1
71-CMF55100R00FHEB CMF55100R00FHEB REEL 1,351 Can Ship Immediately $0.74 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
784 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.23
  25: $0.19
  100: $0.132
  500: $0.115
  1,000: $0.099
  2,000: $0.092
  5,000: $0.087

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
NYS215
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.82
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
KLDX-0202-AC
DC Power Connectors 2mm PCB JACK CRIMPED CRIMPED L ...
Kycon
1: $0.75
161-0370-E
RCA Phono Connectors PHONO R/A PCB JK RED
Kobiconn
1: $0.54
CMF55100K00FHEK
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.23
CMF5510K000FKEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
CMF5510K000FHEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.74
UVZ1A101MDD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.17
TLHR4401
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.78
161-0360-E
RCA Phono Connectors PHONO R/A PCB JK WHITE
Kobiconn
1: $0.53
RN60D1001FB14
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
CMF551K0000FHEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.14
39912000000
Fuses 65V TL IP 2A
Littelfuse
1: $0.35
CMF554K7000FHEK
Metal Film Resistors - Through Hole 1/4watt 4.7Koh ...
Vishay/Dale
1: $0.74
CMF55220R00FHEK
Metal Film Resistors - Through Hole 1/4watt 220ohm ...
Vishay/Dale
1: $0.14
CMF551M0000FHEK
Metal Film Resistors - Through Hole 1/4watt 1Mohms ...
Vishay/Dale
1: $0.77
108-1MS1T2B4M6QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.75
RN60D2201FB14
Metal Film Resistors - Through Hole 1/4watt 2.2Koh ...
Vishay/Dale
1: $0.20
MKT1818510064
Film Capacitors 1uF 63V 5%
Vishay/Roederstein
1: $1.44


682250234 131469449 148288939 148288939 131469449Alternative Packaging