Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CMF55100R00FHEA
Manufacturer Part #:

CMF55100R00FHEA

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 100ohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Reel
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Factory Pack Quantity: 5000
Type: Metal Film Resistors, Industrial, Precision
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CMF55100R00FHEB CMF55100R00FHEB REEL 1,287 Can Ship Immediately $0.74 1
71-CMF55100R00FHEK CMF55100R00FHEK BULK 2,714 Can Ship Immediately $0.23 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.23
  50: $0.165
  100: $0.132
  500: $0.115
  1,000: $0.099
  2,000: $0.092
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.087
  10,000: $0.082
  25,000: $0.072

To add to a project, please Log In.


148288939 148288939 131469449 131469449Alternative Packaging