Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

CMF55 143K .5%T2TR

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 143Kohms .5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
Resistance: 143 kOhms
Tolerance: 0.5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Reel
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Type: Metal Film Resistors, Industrial, Precision
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001