|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CH02016-50RGFT
Manufacturer Part #:

CH02016-50RGFT

Manufacturer:

Description:
High Frequency/RF Resistors 30mWatt 50ohms 2%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Sfernice
Resistance: 50 Ohms
Power Rating: 30 mW
Tolerance: 2 %
Frequency: 50 GHz
Operating Temperature Range: - 55 C to + 125 C
Length: 0.48 mm
Width: 0.39 mm
Height: 0.42 mm
Series: CH
Package / Case: 02016 (0504 metric)
Packaging: Reel
Temperature Coefficient: 100 PPM / C
Termination Style: SMD/SMT
Type: High Frequency 50 GHz Thin Film Chip Resistor
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 18,245
LMH5401IRMST RF Amplifier 41
550L104KTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,539
5015 Circuit Board Hardware - PCB 156,111
AD8138ARMZ Differential Amplifiers 310
MAX4820ETP+ Gate Drivers 635
CRCW04021K00FKED Thick Film Resistors - SMD 679,836
CRCW06030000Z0EA Thick Film Resistors - SMD 1,664,171
CH02016-100RGFT High Frequency/RF Resistors 568
CH02016-250RGFT High Frequency/RF Resistors 127
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$5.64
10:
$5.50
50:
$5.36
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$5.22
500:
$5.07
$4.51
$4.37

To add to a project, please Log In.

129527177 131469449 148288939 161858062 199769614