Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-CBB0207004701GC1
Manufacturer Part #:

CBB0207004701GC100

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 0.6W 4.7Kohms 2% 0207 Axial 350V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / BC Components
Termination Style: Axial
Resistance: 4.7 kOhms
Power Rating: 600 mW
Tolerance: 2 %
Voltage Rating: 350 V
Case Diameter: 2.8 mm
Case Length: 6.3 mm
Lead Diameter: 0.6 mm
Series: CBB0207
Type: High Pulse Load Carbon Film Leaded Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R70J105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,013
BTA24-600BWRG Triacs 13,813
TL072CP Operational Amplifiers - Op Amps 26,356
SUP75P03-07-E3 MOSFET 6,385
1N4002 Rectifiers 109,253
1-2199298-2 IC & Component Sockets 42,293
TC1044SCPA Voltage Regulators - Switching Regulators 2,260
TAJV686M035RNJ Tantalum Capacitors - Solid SMD 832
K104K15X7RF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 80,417
ECQ-E2105JB Film Capacitors 12,116
Real Time Availability
Stock:
1,089 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  1,000: $0.20
  2,000: $0.188
  5,000: $0.175
  10,000: $0.162

To add to a project, please Log In.


169530200 129527177 199769614 131469449 161858062 148288939