|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-BYG23T-M3/TR
Manufacturer Part #:

BYG23T-M3/TR

Manufacturer:

Description:
Rectifiers 1A 1300V High Volt Ultrafast
Mouser Online Catalog Page 682, Mouser Online Catalog
PDF Page 682, PDF Catalog Page
BYG23T-M3/TR Datasheet BYG23T-M3/TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: DO-214AC
Vr - Reverse Voltage: 1300 V
Product: Ultra Fast Recovery Rectifiers
Vf - Forward Voltage: 9 V
Max Surge Current: 18 A
Ir - Reverse Current: 5 uA
Recovery Time: 75 ns
Packaging: Reel
Series: BYG23T-M3
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 1800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,838
AFBR-2624Z Fiber Optic Transmitters, Receivers, Transceivers 244
BSS84,215 MOSFET 189,242
LD29150DT50R LDO Voltage Regulators 7,850
MCP6L01T-E/OT Operational Amplifiers - Op Amps 13,223
BYG10Y-E3/TR Rectifiers 9,369
VLMB1300-GS08 Standard LEDs - SMD 30,380
VLMS1300-GS08 Standard LEDs - SMD 10,979
ZTL431AFTA Voltage References 9,125
MURS140-13-F Rectifiers 11,461
Real Time Availability
Stock:
8,701 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.381
100:
$0.236
500:
$0.213
$0.159
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$0.146
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182715349 108607096 110205640 197847692 114541104 128056622 163561522 140881058 147914401 139229830 187802208