Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-2222-416-41004
Manufacturer Part #:

BFC241641004

Manufacturer:

Description: Film Capacitors .1uF 2% 63volts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: High Frequency
Dielectric: Polypropylene (PP)
Capacitance: 0.1 uF
Tolerance: 2 %
Voltage Rating: 63 V
Series: MKP416
Operating Temperature Range: 0 C to + 85 C
Termination Style: Radial
Lead Spacing: 5 mm
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Case Height: 11 mm
Case Length: 7.2 mm
Case Width: 6 mm
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Product: Metallized Polypropylene Capacitors
Factory Pack Quantity: 1500
Part # Aliases: 222241641004
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,179 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  50: $0.87
  100: $0.71
  1,000: $0.62
  5,000: $0.57
  10,000: $0.50
  20,000: $0.46
  30,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BFC242042702
Film Capacitors .0027uF 2% 630volts
Vishay/BC Components
1: $0.95
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
ZTX450
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.56
BFC241674704
Film Capacitors .47uF 2% 63volts
Vishay/BC Components
1: $1.90
BFC241673904
Film Capacitors .39uF 2% 63volts
Vishay/BC Components
1: $1.75
PR02000202708JR500
Metal Film Resistors - Through Hole 2watts 2.7ohms ...
Vishay/BC Components
1: $0.10
BFC241641504
Film Capacitors .15uF 2% 63volts
Vishay/BC Components
1: $1.31
MUR860G
Rectifiers 600V 8A UltraFast
ON Semiconductor
1: $1.03
BFC241646803
Film Capacitors .068uF 2% 63volts
Vishay/BC Components
1: $1.15
BFC241644703
Film Capacitors .047uF 2% 63volts
Vishay/BC Components
1: $1.07
ZVP3310A
MOSFET P-Chnl 100V
Diodes Inc. / Zetex
1: $0.70
FKP2C021001G00HSSD
Film Capacitors 63V .01uF 2.5%
WIMA
1: $0.53
RN60D1003FB14
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.11
RN60D1002FB14
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
RN60D1001FB14
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
CMF5510R000FHEK
Metal Film Resistors - Through Hole 1/4watt 10ohms ...
Vishay/Dale
1: $0.21
CMF5510R000BEEK
Metal Film Resistors - Through Hole 1/4watt 10ohms ...
Vishay/Dale
1: $0.57
CMF55909R00FHEK
Metal Film Resistors - Through Hole 1/4watt 909ohm ...
Vishay/Dale
1: $0.74
FKP2D012201D00HSSD
Film Capacitors 100V 2200pF 2.5%
WIMA
1: $0.40
FKP2C023301L00HSSD
Film Capacitors 63V .033uF 2.5%
WIMA
1: $0.77

136230128 136230128 1362301285-0207-3false