Product Detail   





Mouser Part #: 75-678D108M010DM3D
Manufacturer Part #: 678D108M010DM3D
Manufacturer: Vishay/Sprague
Description: Aluminum Electrolytic Capacitors - SMD 1000uF 10volts 20% 12.5x26.5mm

Manufacturer: Vishay
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: No
Capacitance: 1000 uF
Tolerance: 20 %
Voltage Rating: 10 Volts
Operating Temperature Range: - 55 C to + 105 C
Dimensions: 0.492 in Dia. x 1.043 in L
Product: High Temp Electrolytic Capacitors
Packaging: Bulk
Termination Style: SMD/SMT


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 8 Weeks
Enter Quantity: Minimum: 290
    Multiples: 290
Pricing (USD)
290 $2.57
580 $2.33
1,160 $1.98
2,030 $1.75
 
More: Get Quote

To add to a project, please Log In.