|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
75-53D25V6200
Manufacturer Part #:

53D622G025HL6

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 25volts 6200uF -10% +75%
Mouser Online Catalog Page 1,005, Mouser Online Catalog
PDF Page 1,005, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: No
Brand: Vishay / Sprague
Termination Style: Axial
Capacitance: 6200 uF
Voltage Rating DC: 25 V
Tolerance: - 10 %, + 75 %
Maximum Operating Temperature: + 85 C
Case Diameter: 22.5 mm
Case Length: 54.4 mm
Product: General Purpose Electrolytic Capacitors
Dimensions: 22.5 mm Dia. x 54.4 mm L
Series: 53D
Factory Pack Quantity: 95
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEU-FC1H102 Aluminum Electrolytic Capacitors - Leaded 10,976
2N3904 Bipolar Transistors - BJT 24,805
TVA1207 Aluminum Electrolytic Capacitors - Leaded 2,589
SR215E104MAA Multilayer Ceramic Capacitors MLCC - Leaded 18,710
HCPL-2630-000E High Speed Optocouplers 621
PEG226HJ4330QE1 Aluminum Electrolytic Capacitors - Leaded 163
K103M15X7RF53H6 Multilayer Ceramic Capacitors MLCC - Leaded 8,645
LM2902N Operational Amplifiers - Op Amps 2,268
SN74LS244DW Buffers & Line Drivers 1,621
SN74LS245DW Bus Transceivers 1,240
Real Time Availability
Stock:
121 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.55
25:
$11.76
50:
$11.34
100:
$10.49
250:
$9.76
500:
$9.14

To add to a project, please Log In.

123016137 161858062 136230128 129527177 185072833