|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
75-5341-44613-04
Manufacturer Part #:

5341-44613-04

Manufacturer:

Description:
Film Capacitors
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
Brand: Vishay / Thin Film
Termination Style: -
Product: Power Factor Correction Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 57.7 uF
Voltage Rating DC: 525 VDC
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 4
Multiples: 4
Pricing (USD)
4:
$220.22

To add to a project, please Log In.

195837891 140308541 161858062 136230128 185072833