|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-50UQ03G
Manufacturer Part #:

50UQ03G

Manufacturer:

Description:
Schottky Diodes & Rectifiers 5.5 Amp 30 Volt 240 Amp IFSM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: No
Brand: Vishay / Siliconix
Technology: Si
Vrrm - Repetitive Reverse Voltage: 30 V
If - Forward Current: 5.5 A
Ifsm - Forward Surge Current: 240 A
Configuration: Single Dual Anode
Vf - Forward Voltage: 0.53 V at 10 A
Ir - Reverse Current: 1100 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: IPAK
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.13
  10: $0.907
  100: $0.697
  500: $0.616
  1,000: $0.486
  2,500: $0.454
  5,000: $0.431
  10,000: $0.415
  25,000: $0.402

To add to a project, please Log In.

118405746 147914401 128056622