Product Detail   





Mouser Part #: 594-2222-196-22104
Manufacturer Part #: 2222-196-22104
Manufacturer: Vishay/BC Components
Description: Multilayer Ceramic Capacitors (MLCC) - SMD/SMT .1UF 5.5V
PDF Data Sheet

Manufacturer: Vishay
Product Category: Multilayer Ceramic Capacitors (MLCC) - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 0.1 uF
Tolerance: - 20 % to 80 %
Voltage Rating: 4 Volts
Product: General Type MLCCs
Dimensions: 0.35 in Dia. x 0.51 in L
Packaging: Bulk
Termination Style: SMD/SMT


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 9 Weeks
Enter Quantity: Minimum: 1000
    Multiples: 1000
Pricing (USD)
1,000 $1.74
3,000 $1.55
 
More: Get Quote

To add to a project, please Log In.