|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

20WT04FN

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20 Amp 45 Volt 900 Amp IFSM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: DPAK (TO-252AA)
If - Forward Current: 20 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.48 V
Ifsm - Forward Surge Current: 900 A
Configuration: Single Dual Anode
Technology: Si
Ir - Reverse Current: 100 uA
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Product: Schottky Diodes
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001