|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
72-20LHE1AWA1P30
Manufacturer Part #:

20LHE1AWA1P30

Manufacturer:

Description:
Linear Displacement Sensors 10mm Linear 5V Analog / PWM Output
Mouser Online Catalog Page 2,089, Mouser Online Catalog
PDF Page 2,089, PDF Catalog Page
20LHE1AWA1P30 Datasheet 20LHE1AWA1P30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Travel: 10 mm
Linearity: 1 %
Voltage Rating: 5 V
Brand: Vishay / Sfernice
Electrical Travel: 10 mm
Mechanical Travel: 12 mm
Packaging: Bulk
Series: 20LHE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,433
ETP Soldering Irons 410
150-2001-2 Video Modules 1
EROP7SA Pliers & Tweezers 177
ETOB Soldering Irons 151
TLK100PHP Ethernet ICs 327
EROP3SA Pliers & Tweezers 83
NN7776V Pliers & Tweezers 8
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$112.74
5:
$109.22
10:
$107.81

To add to a project, please Log In.

143154950 188178062 126916482 142336017 195346910 144949695