|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
74-109D277X9050T2E3
Manufacturer Part #:

109D277X9050T2E3

Manufacturer:

Description:
Tantalum Capacitors - Wet 50volt 270uF 10% Extended Rating
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: RoHS Compliant Details
Brand: Vishay
Termination Style: Axial
Capacitance: 270 uF
Voltage Rating: 50 V
Tolerance: 10 %
ESR: 1.8 Ohms
Mfr Case Code: T Case
Operating Temperature Range: - 55 C to + 125 C
Series: 109D
Diameter: 10.31 mm
Leakage Current: 32 uA
Length: 23.4 mm
Packaging: Tray
Product: Tantalum Wet Sintered Anode
Ripple Current: 440 mA
Tradename: Tantalex
Type: Sintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed
Voltage Rating DC: 50 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3352T-1-102LF Trimmer Resistors - Through Hole 1,933
388 Lamps 878
MF1/4DC4020F Metal Film Resistors - Through Hole 6,834
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.93
5:
$71.69
20:
$70.13
40:
$62.34
100:
$56.11
200:
$49.87

To add to a project, please Log In.

108242640 129527177 185072833 136230128 161858062