Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP4038
Manufacturer Part #:

TSOP4038

Manufacturer:

Description: Infrared Receivers 2.7-5.5V 38KHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 38 kHz
Transmission Distance: 30 m
Viewing Angle: 45 deg
Output Current: 5 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 0.95 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Beam Angle: 45 deg
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 16160 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  10: $0.66
  100: $0.54
  250: $0.48
  500: $0.43
  1,000: $0.38
  2,000: $0.37
  5,000: $0.36
  10,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
CD4060BE
Counter ICs 14-Bit Ripple
Texas Instruments
1: $0.27
TSOP5038TR
Infrared Receivers 2.7-5.5V 38kHz
Vishay Semiconductors
1: $0.90
VSLB3940
Infrared Emitters High Speed Emitter 5V 160mW 940n ...
Vishay Semiconductors
1: $0.36
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
AI-2429-TWT-12V-3-R
Audio Indicators & Alerts PZ 90dB 2900Hz 12VDC
PUI Audio
1: $3.45
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
4N25M
Transistor Output Optocouplers Optocoupler (white) ...
Fairchild Semiconductor
1: $0.41
TSOP32338SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.70
SSL-LX5093GD-5V
Standard LEDs - Through Hole Green, 568nm Diffused ...
Lumex
1: $0.27
291-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 0.05
Xicon
1: $0.10
H-91
Potentiometer Tools & Hardware TRIMMER ADJUST TOOL
Bourns
1: $1.54
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
TSOP38238
Infrared Receivers 2.5-5.5V 38kHz
Vishay
1: $0.63
TSOP58038
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.90
CMF5518K400BER6
Metal Film Resistors - Through Hole 1/4watt 18.4Ko ...
Vishay/Dale
1: $0.58
605-00004
Vibration & Tilt Sensors Piezo Film Vibra Tab Mass ...
Parallax
1: $2.49
SPUJ191900
Pushbutton Switches HORZ MOMENTRY 2 POLE
ALPS
1: $1.13
GS1/4LC686J
Metal Film Resistors - Through Hole 1/4 WATT 68M O ...
KOA Speer
1: $2.38

151136975 151682008 158157645 158157645 100014214 169246907 165790894 151136975 165790894 151682008