|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
77-VJ5601M915MXBSR
Manufacturer Part #:

VJ5601M915MXBSR

Manufacturer:

Description:
Antennas SMD Ceramic Chip Antennas for 915 MHz
Mouser Online Catalog Page 1,342, Mouser Online Catalog
PDF Page 1,342, PDF Catalog Page
VJ5601M915MXBSR Datasheet VJ5601M915MXBSR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 915 MHz
Termination Style: SMD/SMT
Technology: Surface Mount Ceramic Antenna
Bandwidth: 160 MHz
Series: VJ5601M
Brand: Vishay / Vitramon
Frequency Range: 835 MHz to 995 MHz
Gain: - 2.73 dBi
Height: 1.2 mm
Impedance: 50 Ohms
Length: 15.5 mm
Packaging: Reel
Width: 10.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 3,918
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,650
0915AT43A0026E Antennas 3,949
W3113 Antennas 3,592
VJ5301M915MXBSR Antennas 386
W3112A Antennas 1,236
ANT-916-HETH Antennas 1,100
ANT-916-JJB-RA Antennas 3,565
MOV-14D560K Varistors 3,111
APAE915R2540ABDB1-T Antennas 778
Real Time Availability
Stock:
1,442 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.16
10:
$2.56
100:
$2.30
250:
$2.04
500:
$1.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.44
$1.34
$1.29
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140571004 167482218 128935628 137670162 141576958 111368638 114814902 129527177 163561522 194298534 161858062