Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
77-VJ5601M868MXBSR
Manufacturer Part #:

VJ5601M868MXBSR

Manufacturer:

Description: Antennas SMD Ceramic Chip Antennas for 868 MHz
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Technology Type: Surface Mount Ceramic Antenna
Frequency: 868 MHz
Bandwidth: 140 MHz
Dimensions: 15.5 mm L x 10.5 mm W x 1.2 mm H
Frequency Range: 800 MHz to 940 MHz
Gain: 0.2 dBi
Impedance: 50 Ohms
Packaging: Reel
Series: VJ (Antenna)
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
899 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.06
  10: $3.36
  100: $2.97
  250: $2.77
  500: $2.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.38
  2,000: $1.33
  5,000: $1.28
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32-E407
Development Boards & Kits - ARM DEVELOPMENT BOARD ...
Olimex Ltd.
1: $52.75
Si4463-B1B-FM
RF Transceiver TRX
Silicon Labs
1: $5.83
SN65HVD72D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $1.86
OLIMEXINO-32U4
Development Boards & Kits - AVR OLIMEXINO ATMEGA32 ...
Olimex Ltd.
1: $17.91
ULN2003V12DR
Peripheral Drivers & Components - PCIs Low Pwr Rel ...
Texas Instruments
1: $0.29
ERA-3AED470V
Thin Film Resistors - SMD 0603 47ohms 25ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
ERA-3AED242V
Thin Film Resistors - SMD 0603 2400ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED621V
Thin Film Resistors - SMD 0603 620ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED102V
Thin Film Resistors - SMD 0603 1000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED332V
Thin Film Resistors - SMD 0603 3300ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ANT-868-JJB-RA
Antennas Perm Mnt Mini Ant. R Angle Post 868MHz
Linx Technologies
1: $2.11
ILA.02
Antennas ISM (868MHz) SMT HIGH EFF LOOP ANT
Taoglas
1: $12.96
ANT-868-SP
Antennas SMD Planar Ant. 868MHz
Linx Technologies
1: $2.08
VJ5301M868MXBSR
Antennas SMD Ceramic Chip Antennas for 868 MHz
Vishay/Vitramon
1: $4.32
ANT-868-JJB-ST
Antennas Perm Mnt Mini Ant. Straight Post 868MHz
Linx Technologies
1: $2.11
R46KI347050P1M
Film Capacitors 275vac .47uF 20% X2 15mm
Kemet
1: $0.84
SRU1038-150Y
Fixed Inductors 15uH 30% 100KHz
Bourns
1: $0.58
VJ5601M915MXBSR
Antennas SMD Ceramic Chip Antennas for 915 MHz
Vishay/Vitramon
1: $4.06
PC81.07.0100A.db
Antennas 868MHZ PCB ANT 100MM IPEX MHFI CONN
Taoglas
1: $12.96
ANT-868-CHP-T
Antennas 868MHz Chip Ant.
Linx Technologies
4410: $1.94

140571004 128935628