|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
77-VJ5301M915MXBSR
Manufacturer Part #:

VJ5301M915MXBSR

Manufacturer:

Description:
Antennas SMD Ceramic Chip Antennas for 915 MHz
Mouser Online Catalog Page 1,342, Mouser Online Catalog
PDF Page 1,342, PDF Catalog Page
VJ5301M915MXBSR Datasheet VJ5301M915MXBSR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 915 MHz
Termination Style: SMD/SMT
Technology: Surface Mount Ceramic Antenna
Bandwidth: 160 MHz
Series: VJ5301M
Brand: Vishay / Vitramon
Frequency Range: 835 MHz to 995 MHz
Gain: 1.73 dBi
Height: 1.2 mm
Impedance: 50 Ohms
Length: 35 mm
Packaging: Reel
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 631,081
CC430F5137IRGZR RF Microcontrollers - MCU 3,049
TPS61220DCKR Voltage Regulators - Switching Regulators 6,891
TAJB476K010RNJ Tantalum Capacitors - Solid SMD 2,046
C1005X7R1E104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,575
C2012X5R1H475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,079
MMZ1005Y102C EMI Filter Beads, Chips & Arrays 79,545
NTR4171PT1G MOSFET 5,705
ERJ-3EKF4302V Thick Film Resistors - SMD 56,483
Real Time Availability
Stock:
386 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.46
10:
$2.79
100:
$2.54
250:
$2.30
500:
$2.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.68
$1.60
$1.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140571004 129527177 167482218 128935628 163561522 141576958 161858062 111368638 114814902 137670162 194298534