Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
77-VJ5301M868MXBSR
Manufacturer Part #:

VJ5301M868MXBSR

Manufacturer:

Description: Antennas SMD Ceramic Chip Antennas for 868 MHz
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,293, Mouser Enhanced Catalog
PDF Page 1,293, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Technology Type: Surface Mount Ceramic Antenna
Frequency: 868 MHz
Bandwidth: 100 MHz
Dimensions: 35 mm L x 5 mm W x 1.2 mm H
Frequency Range: 820 MHz to 920 MHz
Gain: - 4.96 dBi
Impedance: 50 Ohms
Packaging: Reel
Series: VJ (Antenna)
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
972 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.32
  10: $3.84
  100: $3.48
  250: $3.12
  500: $2.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.62
  2,000: $1.56
  5,000: $1.53
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si4463-B1B-FM
RF Transceiver TRX
Silicon Labs
1: $5.83
CP2102-GMR
I/O Controller Interface IC USB-TO-UART BRIDGE
Silicon Labs
1: $2.75
RECE-20279-001E-01
RF Connectors ONBRD IPEX MHF RECEPTACLE
Taoglas
1: $0.90
ILA.02
Antennas ISM (868MHz) SMT HIGH EFF LOOP ANT
Taoglas
1: $12.96
ANT-868-SP
Antennas SMD Planar Ant. 868MHz
Linx Technologies
1: $2.08
CX3225GB14318D0HEQZ1
Crystals 3.2x2.5x0.8 14MHz 8pF +/-20ppm
AVX
1: $1.30
VCNL4010-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
TA5FX
XLR Connectors 5P PLUG FEMALE
Switchcraft
1: $11.50
PC27.07.0100A
Antennas CELL QDBND PCB 100MM 1.13 U.FL
Taoglas
1: $11.34
PLA10AN3030R4R2B
Common Mode Filters / Chokes 30.0mH 0.4A AC Line F ...
Murata Electronics
1: $1.83
VJ5601M868MXBSR
Antennas SMD Ceramic Chip Antennas for 868 MHz
Vishay/Vitramon
1: $4.06
MAX2903ETI+
RF Transmitter 200mW Sngl-Chip Txr 868/915MHz ISM ...
Maxim Integrated
1: $6.58
GRM2165C2A101FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.24
TPS73601DBVRG4
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.82
1551NTBU
Enclosures, Boxes, & Cases 1.38 x 1.38 x 0.59 Tran ...
Hammond Manufacturing
1: $2.38

140571004 128935628