Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
77-VJ1206V225MXXTBC
Manufacturer Part #:

VJ1206V225MXXTW1BC

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2.2uF 25volts Y5V 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 2.2 uF
Tolerance: 20 %
Voltage Rating: 25 V
Temperature Coefficient / Code: Y5V
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 25 C to + 85 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 1.9 mm H
Package / Case: 1206 (3216 metric)
Series: VJ...W1BC
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,850 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.06
  50: $0.055
  100: $0.046
  500: $0.041
  1,000: $0.036
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.032
  6,000: $0.031
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
LM3724IM5-3.08/NOPB
Supervisory Circuits 5-PIN MICROPROCESSOR RESET CI ...
Texas Instruments
1: $1.83
MC34063ACD-TR
DC/DC Switching Converters 3.0 to 40V DC-DC Cnv
STMicroelectronics
1: $0.49
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
3600B/26-300
Multi-Conductor Cables RND DISCRT 26C SHLD TWST BE ...
3M Electronic Solutions Division
1: $314.34
HSMS-2814-TR1G
Schottky Diodes & Rectifiers 20 VBR 1.2 pF
Avago Technologies
1: $1.02
10126-6000EC
D-Sub Micro-D Connectors 26P PLUG SHIELDED IDC WIR ...
3M Electronic Solutions Division
1: $4.38
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.37
VJ1206Y103KXAAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01uF ...
Vishay/Vitramon
1: $0.10
VJ1206Y104KXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.06
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
VJ1206V106ZXQTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.06
VJ1206V105MXATW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.06
VJ1206Y103KXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.06
290-10K-RC
Thick Film Resistors - SMD 1/8WATT 10KOHMS 1%
Xicon
5000: $0.01
290-100K-RC
Thick Film Resistors - SMD 1/8WATT 100KOHMS 1%
Xicon
5000: $0.01
CR1206-FX-1003ELF
Thick Film Resistors - SMD 100K 1%
Bourns
1: $0.05
CR1206-FX-1200ELF
Thick Film Resistors - SMD 120ohm 1%
Bourns
1: $0.05

136230128 122315381 136230128