Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
77-VJ1206A470JXACBC
Manufacturer Part #:

VJ1206A470JXACW1BC

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 47pF 50volts C0G 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Vishay / Vitramon
Capacitance: 47 pF
Voltage Rating DC: 50 V
Tolerance: 5 %
Dielectric: C0G (NP0)
Case Code - in: 1206
Case Code - mm: 3216
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: 1.9 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Dissipation Factor DF: 0.1
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 1206 (3216 metric)
Packaging: Reel
Series: VJ W1BC
Factory Pack Quantity: 4000
Temperature Coefficient / Code: +/- 30 PPM / C
Type: Ultra Small Commodity MLCCs
Voltage Rating AC: -
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,545 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  50: $0.15
  100: $0.11
  500: $0.078
  1,000: $0.044
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.029
  8,000: $0.024
  12,000: $0.022
  20,000: $0.021
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122315381 167482218 129527177 136230128 185072833 146011559 116162804 161858062