Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
77-VJ1206A121JXBMT
Manufacturer Part #:

VJ1206A121JXBMT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 120PF 100V 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 120 pF
Tolerance: 5 %
Voltage Rating: 100 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 150 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 1.7 mm H
Package / Case: 1206 (3216 metric)
Series: VJ (Commercial)
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,647 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.20
  50: $0.15
  100: $0.11
  500: $0.10
  1,000: $0.095
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.09
  6,000: $0.082
  9,000: $0.078
  12,000: $0.073
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA8U2-MU
8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR ...
Atmel
1: $3.70
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
LM3914N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $1.73
VJ1206Y104KXBAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Vishay/Vitramon
1: $0.10
VJ1206Y474KXATW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.11
VJ1206A5R6CXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.10
CR1206-FX-1003GLF
Thick Film Resistors - SMD 100KOHM 1/4WATT 1%
Bourns
1: $0.05
VJ1206Y153JXAPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.14
AP1117Y50G-13
Low Dropout Regulators - LDO LINEAR REG FIXED-MODE
Diodes Inc.
1: $0.54
VJ1206A470JXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.17
VJ1206A100JXBMC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.33
VJ1206A330JXXPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.09

122315381 136230128 136230128 157307979