|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
77-VJ0603Y221KXACBC
Manufacturer Part #:

VJ0603Y221KXACW1BC

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 220pF 50volts X7R 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Vishay / Vitramon
Case Code - in: 0603
Capacitance: 220 pF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 1608
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: VJ W1BC
Height: 0.95 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Ultra Small Commodity MLCCs
Voltage Rating AC: -
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW060310K0FKEA Thick Film Resistors - SMD 920,403
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,083,637
CRCW06031K00FKEA Thick Film Resistors - SMD 665,706
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 321,960
CRCW06034K70FKEA Thick Film Resistors - SMD 284,401
CRCW0603100RFKEA Thick Film Resistors - SMD 544,640
CRCW06033K30FKEA Thick Film Resistors - SMD 24,459
VJ0603A101JXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,315
VJ0603Y102KXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,012
VJ0603Y222KXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,094
Real Time Availability
Stock:
20,504 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.08
50:
$0.06
100:
$0.05
500:
$0.04
$0.028
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.023
$0.02
$0.018
$0.011
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122315381 167482218 116162804 129527177 146011559 185072833 136230128 161858062