Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-PHP00805E4020BST1
Manufacturer Part #:

PHP00805E4020BST1

Manufacturer:

Description: Thin Film Resistors .625watt 402ohm .1% 25PPM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Thin Film
Resistance: 402 Ohms
Power Rating: 625 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 100 V
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Case Height: 0.033 in
Case Length: 0.08 in
Case Width: 0.05 in
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: PHP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
976 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.75
  10: $1.42
  50: $1.30
  100: $1.12
  200: $0.948
  500: $0.798
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.603
  2,000: $0.59
  5,000: $0.578
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GCM155R71H102KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
TNPW040249K9BEED
Thin Film Resistors - SMD 49.9Kohms .1% 25ppm
Vishay
1: $0.43
VJ0603A102FXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay / Vitramon
1: $0.32
C0603C101F1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $1.08
TNPW0603510RBEEA
Thin Film Resistors - SMD 510ohms .1% 25ppm
Vishay
1: $0.33
TNPW1206220RBEEA
Thin Film Resistors - SMD 220ohms .1% 25ppm
Vishay
1: $0.55
SN74LVC3G04DCTR
Inverters Triple
Texas Instruments
1: $0.61
PFC-W1206LF-03-2000-B
Thin Film Resistors - SMD 200ohm .1% 25ppm
IRC / TT Electronics
1: $0.92
4969
Test Leads 20 AWG LEADS
Pomona Electronics
1: $8.21
REF5025ID
Voltage References Lo Noise Very Low Drift Prec VL ...
Texas Instruments
150: $5.41


168851762 199769614 129527177 131469449 146011559 148288939 161858062