|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-PHP00805E30R1BST1
Manufacturer Part #:

PHP00805E30R1BST1

Manufacturer:

Description:
Thin Film Resistors .625watt 30.1ohm .1% 25PPM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Thin Film
Resistance: 30.1 Ohms
Power Rating: 625 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 100 V
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Case Height: 0.033 in
Case Length: 0.08 in
Case Width: 0.05 in
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: PHP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD637JRZ Data Acquisition ADCs/DACs - Specialized 403
AD8429ARZ Instrumentation Amplifiers 579
ADA4528-1ARMZ-R7 Precision Amplifiers 817
PFC-W0805LF-03-12R1-B Thin Film Resistors - SMD 1,850
RR1220P-103-D Thin Film Resistors - SMD 91,568
RR1220P-105-D Thin Film Resistors - SMD 116,829
KDMIX-SL1-NS-WS-B15 HDMI, Displayport & DVI Connectors 440
ERA-6AEB60R4V Thin Film Resistors - SMD 3,100
PHP00603E30R1BST1 Thin Film Resistors - SMD 908
BAV199,235 Rectifiers 19,950
Real Time Availability
Stock:
700 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.75
  10: $1.43
  50: $1.30
  100: $1.13
  200: $0.949
  500: $0.799
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.604
  2,000: $0.59
  5,000: $0.579
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


168851762 131469449 161858062 199769614 129527177 146011559 148288939