|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-PHP00805E3012BST1
Manufacturer Part #:

PHP00805E3012BST1

Manufacturer:

Description:
Thin Film Resistors .625watt 30.1Kohm .1% 25PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Thin Film
Resistance: 30.1 kOhms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 625 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 100 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Series: PHP
Height: 0.033 in
Length: 0.08 in
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Termination Style: SMD/SMT
Width: 0.05 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,508
SST25VF080B-80-4I-SAE Flash Memory 16,293
SN65HVD233MDREP CAN Interface IC 2,816
LG L29K-G2J1-24-Z Standard LEDs - SMD 190,959
LG R971-KN-1 Standard LEDs - SMD 179,006
T491X107K025AT Tantalum Capacitors - Solid SMD 15,658
5227161-1 RF Connectors / Coaxial Connectors 2,584
MAX3094EEUE+ RS-422/RS-485 Interface IC 878
CRCW06030000Z0EA Thick Film Resistors - SMD 1,650,409
CRCW060310K0FKEA Thick Film Resistors - SMD 898,522
Real Time Availability
Stock:
870 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.43
50:
$1.30
100:
$1.13
200:
$0.949
500:
$0.799
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.604
$0.59
$0.579
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168851762 129527177 199769614 148288939 161858062 131469449 146011559